PCM2707CPJTR

595-PCM2707CPJTR
PCM2707CPJTR

Mfr.:

Description:
Audio D/A Converter ICs Stereo Audio DAC w/ Full Spd USB IF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 678

Stock:
678 Can Dispatch Immediately
Quantities greater than 678 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹788.30 ₹788.30
₹611.26 ₹6,112.60
₹566.53 ₹14,163.25
₹518.08 ₹51,808.00
₹494.79 ₹1,23,697.50
₹480.81 ₹2,40,405.00
Full Reel (Order in multiples of 1000)
₹466.83 ₹4,66,830.00
₹442.61 ₹8,85,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
48 kHz
I2S, USB
16 bit
TQFP-32
2 Output
0 dB
3.3 V, 5 V
3.3 V, 5 V
PCM2707C
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM2707EVM-U
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: Stereo Audio DAC
Unit Weight: 72.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.