PCM3001E

Texas Instruments
595-PCM3001E
PCM3001E

Mfr.:

Description:
Interface - CODECs SoundPlus Ster Codec 18-bits Ser Intrfc A 595-PCM3001E/2K

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,391.18 ₹1,391.18
₹1,089.27 ₹10,892.70
₹1,014.73 ₹25,368.25
₹880.55 ₹82,771.70
₹856.32 ₹4,42,717.44
₹847.01 ₹8,75,808.34
2,350 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
18 bit
48 kHz
Serial (3-Wire)
1 ADC
1 DAC
5.5 V
4.5 V
- 25 C
+ 85 C
SMD/SMT
SSOP-28
Tube
Brand: Texas Instruments
Operating Supply Current: 50 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: CODECs
Series: PCM3001
SNR - Signal to Noise Ratio: 94 dB ADC/98 dB DAC
Factory Pack Quantity: 47
Subcategory: Interface ICs
THD plus Noise: - 88 dB ADC/- 90 dB DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.