PCM4204PAPR

Texas Instruments
595-PCM4204PAPR
PCM4204PAPR

Mfr.:

Description:
Audio A/D Converter ICs 24-Bit/192kHz 118dB 4-Ch Audio A/D A 595 A 595-PCM4204PAPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,304.52 ₹1,304.52
₹1,028.71 ₹10,287.10
₹959.75 ₹23,993.75
₹887.07 ₹88,707.00
₹868.44 ₹2,17,110.00
₹860.98 ₹4,30,490.00
₹610.33 ₹6,10,330.00
Full Reel (Order in multiples of 1500)
₹597.28 ₹8,95,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,957.71
Min:
1

Similar Product

Texas Instruments PCM4204PAPT
Texas Instruments
Audio A/D Converter ICs 24-Bit/192kHz 118dB 4-Ch Audio A/D A 595 A 595-PCM4204PAPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
216 kHz
24 bit
Serial
HTQFP-64
4 Input
4.75 V
5.25 V
PCM4204
- 10 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCM4204EVM
Moisture Sensitive: Yes
Pd - Power Dissipation: 795 mW
Power Consumption: 640 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 1500
Subcategory: Audio ICs
Type: Audio ADC
Unit Weight: 258.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.