PCM4222PFBRG4

595-PCM4222PFBRG4
PCM4222PFBRG4

Mfr.:

Description:
Audio A/D Converter ICs 24B/216kHz 124dB Ste reo Audio ADC ALT 5 ALT 595-PCM4222PFBR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹2,606.24
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,076.98
Min:
1

Similar Product

Texas Instruments PCM4222PFBR
Texas Instruments
Audio A/D Converter ICs 24-Bit/216kHz 124dB A 595-PCM4222PFB A 5 A 595-PCM4222PFB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Converter
216 kHz
24 bit
Serial (3-Wire)
TQFP-48
2 Input
3.9 V
4.2 V
PCM4222
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: PCM4222EVM
Pd - Power Dissipation: 360 mW
Power Consumption: 340 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: Audio ADC
Unit Weight: 137.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM4220/PCM4222 Audio ADCs

Texas Instruments PCM4220/PCM4222 Audio Analog-to-Digital Converters (ADCs) are high-performance, two-channel ADCs specifically designed for professional audio applications. Both series provide outstanding dynamic performance. The PCM4220 123dB SNR ADCs provide 24-bit linear PCM output data with support for output word length reduction to 20-, 18-, or 16-bits. The PCM4220 devices include three sampling modes and support output sampling rates from 8kHz to 216kHz. The PCM4222 123dB SNR ADCs support 24-bit linear PCM, 1-bit Direct Stream Digital (DSD), and 6-bit modulator data outputs. PCM4222's multi-bit modulator output adds versatility, allowing customers to design their digital decimation filter and processing hardware. The on-chip, linear phase decimation filtering engine on the PCM4222 supports Classic and Low Group Delay filter responses, allowing optimization for either studio or live sound applications. The design of the Texas Instruments PCM4220/PCM4222 Audio ADCs makes these devices ideal for digital audio recording and processing.