PCM5102PW

Texas Instruments
595-PCM5102PW
PCM5102PW

Mfr.:

Description:
Audio D/A Converter ICs Audio Stereo DAC A 5 95-PCM5102PWR A 595 A 595-PCM5102PWR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹833.03 ₹833.03
₹647.60 ₹6,476.00
₹561.88 ₹14,047.00
₹560.94 ₹39,265.80
₹545.10 ₹1,52,628.00
₹536.72 ₹3,00,563.20
₹530.19 ₹5,56,699.50
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
I2S
32 bit
TSSOP-20
2 Output
112 dB
3.3 V
3.3 V
PCM5102
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Number of Channels: 2 Channel
Number of DACs: 2
Operating Supply Current: 500 uA
Pd - Power Dissipation: 185 mW
Power Consumption: 59.4 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 70
Subcategory: Audio ICs
THD plus Noise: - 93 dB
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.