PCM5142EVM-U

Texas Instruments
595-PCM5142EVM-U
PCM5142EVM-U

Mfr.:

Description:
Audio IC Development Tools PCM5142 Eval Mod

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Audio
PCM5142
2 V
Brand: Texas Instruments
For Use With: PCM5142
Interface Type: 3-Wire
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 32 mA
Product Type: Audio IC Development Tools
Series: PCM5142-U
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 578.562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.