PCM54HP

595-PCM54HP
PCM54HP

Mfr.:

Description:
Audio D/A Converter ICs 16-Bit Monolithic Dig-to-Ang Converter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Converter
Parallel
16 bit
PDIP-28
2 Output
18 V
18 V
PCM54
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Dynamic Range dB: 96 dB
Gain Error: +/- 2 % FSR
Number of Channels: 1 Channel
Number of DACs: 1
Output Voltage: 3 V
Pd - Power Dissipation: 800 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1
Subcategory: Audio ICs
Supply Type: Dual
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.