PCM56U/1K

Texas Instruments
595-PCM56U/1K
PCM56U/1K

Mfr.:

Description:
Audio D/A Converter ICs Series Input 16-Bit Monolithic DAC A 595 A 595-PCM56U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹1,221.59 ₹12,21,590.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹3,932.20
Min:
1

Similar Product

Texas Instruments PCM56U
Texas Instruments
Audio D/A Converter ICs Series Input 16-Bit Monolithic DAC A 595 A 595-PCM56U/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
666 kS/s
Serial
16 bit
SOIC-16
2 Output
+/- 4.75 V
+/- 13.2 V
PCM56
0 C
+ 70 C
SMD/SMT
Reel
Brand: Texas Instruments
Gain Error: +/- 2 % FSR
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Dual
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.