PGA112AIDGSTG4

Texas Instruments
595-PGA112AIDGSTG4
PGA112AIDGSTG4

Mfr.:

Description:
Special Purpose Amplifiers 0-Drift Programmable Gain Amp ALT 595-PG ALT 595-PGA112AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹323.33 ₹323.33
₹241.34 ₹2,413.40
₹219.90 ₹5,497.50
₹197.54 ₹19,754.00
Full Reel (Order in multiples of 250)
₹163.07 ₹40,767.50
₹154.68 ₹77,340.00
₹150.02 ₹1,50,020.00
₹148.16 ₹3,70,400.00
₹145.36 ₹7,26,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹267.43
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹314.02
Min:
1

Similar Product

Texas Instruments PGA112AIDGST
Texas Instruments
Special Purpose Amplifiers Sgl-Sply Sgl-Ended P rec Prgrm Gain Amp A 595-PGA112AIDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
PGA112
PGA
2 Channel
3 V/us
5 nA
100 uV
5.5 V
2.2 V
1 mA
- 40 C
+ 125 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PGA112EVM
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain Error: 0.1 %
Gain V/V: 1 V/V, 2 V/V, 4 V/V, 8 V/V, 16 V/V, 32 V/V, 64 V/V, 128 V/V
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA112 Gain Amplifier

Texas Instruments' PGA112 single-supply, single-ended, precision programmable gain amplifer provides integrated front-end programmable gain amplification for microcontroller based systems with on-board A to D converters and D to A converters. Programmable gains allow matching of sensor output to an ADC input voltage range and internal calibration channels are provided for system-level calibration. The device has a two channel input mulitplexer to allow inputs from multiple sources, a standard SPI serial interface, and software shutdown that reduces quiescent current to <4µA. The PGA112 not only solves the problem of finding matched discrete components, but it includes the benefits of 2-channels, calibration, and digitally controlled gain.