PGA207UA

Texas Instruments
595-PGA207UA
PGA207UA

Mfr.:

Description:
Instrumentation Amplifiers High-Speed Prog Gain A 595-PGA207UA/1K A A 595-PGA280AIPWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 80
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,905.00 ₹4,905.00
₹4,032.83 ₹40,328.30
₹3,964.81 ₹99,120.25

Similar Product

Texas Instruments PGA280AIPWR
Texas Instruments
Special Purpose Amplifiers Zero Drift HV Progr. Gain Amp A 595-PGA2 A 595-PGA280AIPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
PGA207
1 Channel
5 MHz
25 V/us
84 dB
100 pA
1.5 mV
36 V
9 V
12.4 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: PGA
Brand: Texas Instruments
en - Input Voltage Noise Density: 18 nV/sqrt Hz
Gain Error: 0.5 %
Gain V/V: 1 V/V, 2 V/V, 5 V/V, 10 V/V
Moisture Sensitive: Yes
Output Current per Channel: 17 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.