PGA2311PA

Texas Instruments
595-PGA2311PA
PGA2311PA

Mfr.:

Description:
Audio Amplifiers +/-5V St Audio Vol C ntrl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,240.23 ₹1,240.23
₹976.53 ₹9,765.30
₹909.44 ₹22,736.00
₹836.76 ₹83,676.00
₹802.28 ₹2,00,570.00
₹781.78 ₹3,90,890.00
₹764.08 ₹7,64,080.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Volume Controls
Audio - Load Impedance: 100 kOhms
Brand: Texas Instruments
Gain: + 31.5 dB to - 95.5 dB
GBP - Gain Bandwidth Product: 10 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 500 uA, 8 mA, 10 mA
Package/Case: PDIP-16
Packaging: Tube
Product Type: Audio Amplifiers
Series: PGA2311
Factory Pack Quantity: 25
Subcategory: Audio ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
THD plus Noise: 0.0002 %
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 250 uV
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.