PGA2311UA

Texas Instruments
595-PGA2311UA
PGA2311UA

Mfr.:

Description:
Audio Amplifiers +/-5V St Aud Vol Con trol A 595-PGA2311U A 595-PGA2311UA/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,283.09 ₹1,283.09
₹1,011.00 ₹10,110.00
₹856.32 ₹21,408.00
₹812.53 ₹97,503.60
₹808.80 ₹4,20,576.00
₹777.12 ₹7,77,120.00
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,112.57
Min:
1

Similar Product

Texas Instruments PGA2311UA/1K
Texas Instruments
Audio Amplifiers +/-5V St Aud Vol Con trol A 595-PGA2311U A 595-PGA2311UA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0002 %
SOIC-16
100 kOhms
4.75 V
5.25 V
- 40 C
+ 85 C
SMD/SMT
PGA2311
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 7.5 mA
Product: Volume Controls
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.