PGA2500IDBR

Texas Instruments
595-PGA2500IDBR
PGA2500IDBR

Mfr.:

Description:
Microphone Preamplifiers 0dB & 10dB-65dB in 1 dB steps A 595-PGA2 A 595-PGA2500IDB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,043

Stock:
1,043 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,658.60 ₹1,658.60
₹1,315.70 ₹13,157.00
₹1,230.91 ₹30,772.75
₹1,146.11 ₹1,14,611.00
₹1,145.18 ₹2,86,295.00
₹1,120.02 ₹5,60,010.00
Full Reel (Order in multiples of 1000)
₹1,048.28 ₹10,48,280.00
2,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,003.37
Min:
1

Similar Product

Texas Instruments PGA2500IDB
Texas Instruments
Microphone Preamplifiers GainRange:0dBand A 5 95-PGA2500IDBR A 59 A 595-PGA2500IDBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microphone Preamplifiers
RoHS:  
0.0002 %
SSOP-28
5.25 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
PGA2500
Reel
Cut Tape
MouseReel
Available Set Gain: Digital control, 65 dB to 0 dB
Brand: Texas Instruments
Development Kit: PGA2500EVM
en - Input Voltage Noise Density: 1.2 nV/sqrt Hz
Moisture Sensitive: Yes
Operating Supply Current: 30 mA
Product Type: Microphone Preamplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS