PGA411Q1EVM

595-PGA411Q1EVM
PGA411Q1EVM

Mfr.:

Description:
Interface Development Tools PGA411-Q1 Evaluation Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,18,828.10 ₹11,18,828.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Resolver to Digital Interface
PGA411-Q1
AEC-Q100
Brand: Texas Instruments
Description/Function: Resolver to digital interface with power supply and amp
For Use With: PGA411-Q1
Interface Type: JTAG, UART, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: PGA411-Q1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA411Q1EVM Evaluation Module (EVM)

Texas Instruments PGA411Q1EVM Evaluation Module (EVM) allows users to evaluate the functionality of the PGA411-Q1 device. The PGA411-Q1 is a resolver-to-digital interface that includes an integrated exciter-amplifier and boost-regulator power supply. The evaluation module includes the hardware platform containing a sample PGA411-Q1 device, and the graphical user interface (GUI) software used to configure the functionality and diagnostics on the PGA411-Q1. In addition to evaluating the PGA411-Q1 device, the board can also display in the GUI the position (angle) or velocity readings from a resolver sensor.