PGA4311UG4

Texas Instruments
595-PGA4311UG4
PGA4311UG4

Mfr.:

Description:
Audio Amplifiers 4-Ch +/-5V Audio Vol ume Control ALT 595 ALT 595-PGA4311U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,064.87 ₹2,064.87
₹1,636.24 ₹16,362.40
₹1,244.88 ₹24,897.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,014.55
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,014.55
Min:
1

Similar Product

Texas Instruments PGA4311U
Texas Instruments
Audio Amplifiers 4-Ch +/-5V Audio Vol Cntrl A 595-PGA4311 A 595-PGA4311U/1K

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0002 %
SOIC-28
100 kOhms
4.75 V
5.25 V
- 40 C
+ 85 C
SMD/SMT
PGA4311
Tube
Brand: Texas Instruments
Development Kit: PGA4311EVM
Moisture Sensitive: Yes
Product: Volume Controls
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Type: 4-Channel
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.