PGA460TPWRQ1

Texas Instruments
595-PGA460TPWRQ1
PGA460TPWRQ1

Mfr.:

Description:
Analog Front End - AFE Automotive ultrasoni c signal processor A 595-PGA460TPWQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,187

Stock:
7,187 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹477.08 ₹477.08
₹359.67 ₹3,596.70
₹330.79 ₹8,269.75
₹298.18 ₹29,818.00
₹283.27 ₹70,817.50
₹281.40 ₹1,40,700.00
₹263.70 ₹2,63,700.00
Full Reel (Order in multiples of 2000)
₹258.11 ₹5,16,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹566.53
Min:
1

Similar Product

Texas Instruments PGA460TPWQ1
Texas Instruments
Analog Front End - AFE Automotive ultrasoni c signal processor A 595-PGA460TPWRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
PGA460
Ultrasound
12 bit
8 MS/s
1 Channel
1-Wire, TCI, UART/USART
28 V
6 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
AEC-Q100
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.8 V
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Ultrasonic Sensors
Product Type: Analog Front End - AFE
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA460/PGA460-Q1 Ultrasonic Processor & Driver

Texas Instruments PGA460/PGA460-Q1 Ultrasonic Processor & Driver is a highly integrated system-on-chip ultrasonic transducer driver and a signal conditioner with an advanced DSP core. The device has a complimentary low-side driver pair that can drive a transducer either in a transformer-based topology using a step-up transformer or in a direct-drive topology using external high-side FETs. The PGA460/PGA460-Q1 can receive and condition the reflected echo signal for reliable object detection. This feature is accomplished using an analogue front-end (AFE) consisting of a low-noise amplifier followed by a programmable time-varying gain stage feeding into an ADC. The digitised signal is then processed in the DSP core for both near-field and far-field object detection using time-varying thresholds.