PGA848RGTR

Texas Instruments
595-PGA848RGTR
PGA848RGTR

Mfr.:

Description:
Instrumentation Amplifiers Low-noise wide-bandw idth precision prog

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹323.33 ₹16,16,650.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
1 Channel
6.5 MHz
43 V/us
69 dB
3.6 nA
50 uV
36 V
9 V
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 78.5 nV/sqrt Hz
Gain Error: 0.025 %
Gain V/V: 100 V/V
In - Input Noise Current Density: 190 fA
Input Type: Differential
Ios - Input Offset Current: 1 nA
Output Type: Single-Ended
Product: Instrumentation Amplifier
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 134 dB
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.