PGA849RGTR

Texas Instruments
595-PGA849RGTR
PGA849RGTR

Mfr.:

Description:
Instrumentation Amplifiers Low-noise wide-bandw idth precision prog

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,605

Stock:
3,605 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹558.15 ₹558.15
₹427.70 ₹4,277.00
₹395.08 ₹9,877.00
Full Reel (Order in multiples of 3000)
₹395.08 ₹11,85,240.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
PGA849
1 Channel
10 MHz
35 V/us
124 dB
500 pA
50 uV
36 V
8 V
- 40 C
+ 125 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Programmable Gain Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 186.3 nV/sqrt Hz
Gain Error: 0.03 %
Gain V/V: 16 V/V
In - Input Noise Current Density: 300 fA
Input Type: Differential
Ios - Input Offset Current: 500 mA
Output Type: Single-Ended
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

PGA849 Precision Programmable-Gain Amplifier

Texas Instruments PGA849 Precision Programmable-Gain Amplifier is a wide-bandwidth, low-noise programmable gain instrumentation amplifier (PGIA) for differential-to-single-ended conversion. The PGA849 has eight binary gain settings, from an attenuating gain of 0.125V/V to a maximum of 16V/V, using three digital gain selection pins.