PGA870IRHDT

Texas Instruments
595-PGA870IRHDT
PGA870IRHDT

Mfr.:

Description:
Differential Amplifiers Hi-Spd Fully Diff Pr ogram Gain Amp A 59 A 595-PGA870IRHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,232.77 ₹1,232.77
₹970.94 ₹9,709.40
₹904.78 ₹22,619.50
₹833.03 ₹83,303.00
Full Reel (Order in multiples of 250)
₹797.62 ₹1,99,405.00
₹765.94 ₹3,82,970.00
₹764.08 ₹7,64,080.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
PGA870
1 Channel
650 MHz
2.9 kV/us
54 dB
50 mA
500 nA
3 mV
5.25 V
4.75 V
143 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PGA870EVM
Maximum Input Resistance: 173 Ohms
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.9 W
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Settling Time: 3 ns
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 71.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Programmable Gain Amplifier: PGA870

The Texas Instruments PGA870 programmable gain amplifier (PGA) for high-speed signal chain and data acquisition systems has been optimized to provide high bandwidth, low distortion, and low noise, making it ideally suited as a 14-bit ADC driver for wireless base station signal chain applications. The TI PGA870 PGA features wideband +5V operation with 650 MHz bandwidth. The TI PGA870 PGA has a wide gain range of -11.5 dB to +20 dB that can be adjusted in 0.5 dB gain steps through a 6-bit control word applied to the parallel interface. The PGA870EVM evaluation module lets designers evaluate the performance and features of the PGA870 programmable gain amplifier.