PGA900ARHHT

Texas Instruments
595-PGA900ARHHT
PGA900ARHHT

Mfr.:

Description:
Sensor Interface Programmable resisti ve sensing conditio A 595-PGA900ARHHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,224.39 ₹1,224.39
₹963.48 ₹9,634.80
₹898.26 ₹22,456.50
₹828.37 ₹82,837.00
Full Reel (Order in multiples of 250)
₹800.42 ₹2,00,105.00
₹773.39 ₹3,86,695.00
₹761.28 ₹7,61,280.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,024.05
Min:
1

Similar Product

Texas Instruments PGA900ARHHR
Texas Instruments
Sensor Interface Programmable resisti ve sensing conditio A 595-PGA900ARHHT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Programmable Resistive Sensing Conditioner
I2C, SPI, UART
30 V
3.3 V
2.6 mA
- 40 C
+ 150 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 5 nA
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V
Product: Signal Conditioners
Product Type: Sensor Interface
Series: PGA900
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 105.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PGA900 Programmable Resistive Sensing Conditioner

Texas Instruments PGA900 Programmable Resistive Sensing Conditioner that can accommodate various sensing element types. The PGA900 conditions its input signals by amplification and digitization through two analog front end channels. User programmed software in the on-chip ARM Cortex-M0 processor allows many different functions. It can perform linearization, temperature compensation, and other user defined compensation algorithms. The conditioned signal can be output as ratiometric voltage, absolute voltage, 4- to 20mA current loop or PWM. The data and configuration registers can also be accessed through SPI, I2C, UART, and two GPIO ports. In addition, the unique OWI allows communication and configuration through the power supply pin without using additional lines.