PLL1708DBQR

Texas Instruments
595-PLL1708DBQR
PLL1708DBQR

Mfr.:

Description:
Clock Generators & Support Products Dual PLL Multi Clock Generator A 595-PLL A 595-PLL1708DBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,940

Stock:
1,940 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1940 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹472.42 ₹472.42
₹355.95 ₹3,559.50
₹327.06 ₹8,176.50
₹295.38 ₹29,538.00
₹280.47 ₹70,117.50
₹278.61 ₹1,39,305.00
₹261.84 ₹2,61,840.00
Full Reel (Order in multiples of 2000)
₹247.86 ₹4,95,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹534.85
Min:
1

Similar Product

Texas Instruments PLL1708DBQ
Texas Instruments
Clock Generators & Support Products 3.3V Dual PLL Multi- Clock Gen A 595-PLL A 595-PLL1708DBQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
27.27 MHz
SSOP-20
PLL1708
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Clock Generators
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 125.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.