PT79SR105S

595-PT79SR105S
PT79SR105S

Mfr.:

Description:
DC/DC Converters - SMD -5Vout 1.5A Wide-Inp Neg Step-Down ISR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Isolated
1 Output
7.5 W
- 30 V
- 9 V
- 5 V
1.5 A
SIP-3 (SMD)
Industrial
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409101
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.