PTB48580AAS

Texas Instruments
595-PTB48580AAS
PTB48580AAS

Mfr.:

Description:
DC/DC Converters - SMD +/-5 V 30-W Comp Out put DC/DC Conv R 59 R 595-PTMA402050A1AD

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,877.26 ₹1,33,158.90
₹8,784.08 ₹2,63,522.40
₹8,714.19 ₹5,22,851.40
₹8,647.10 ₹9,07,945.50
255 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Isolated
2 Output
30 W
36 V
75 V
5 V
3 A
- 5 V
3 A
1.5 kV
PTB48580A
Brand: Texas Instruments
Input Voltage: 36 V to 75 V
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
854239099
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.