PTD08A020WAD

Texas Instruments
595-PTD08A020WAD
PTD08A020WAD

Mfr.:

Description:
DC/DC Converters - Through Hole 20A 4.75V-14V Non Is o Dig PwrTrain Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,289.08 ₹4,289.08
₹4,129.74 ₹20,648.70
₹4,062.65 ₹40,626.50
₹3,926.61 ₹98,165.25
₹3,862.31 ₹1,62,217.02
₹3,825.04 ₹3,21,303.36
₹3,803.61 ₹9,58,509.72
378 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
9 V
4.75 V
14 V
700 mV to 3.6 V
20 A
DIP-12
25.27 mm (0.995 in)
18.92 mm (0.745 in)
9.65 mm (0.38 in)
Industrial
PTD08A020W
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: PowerTrain
Unit Weight: 2.378 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.