PTH03060YAS

595-PTH03060YAS
PTH03060YAS

Mfr.:

Description:
DC/DC Converters - SMD 10A 3.3V-In Bus Term Pwr Mdl for DDR/QDR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Non-Isolated
1 Output
2.95 V
3.65 V
550 mV to 1.8 V
10 A
Module
Industrial
PTH03060Y
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409101
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99