PTH08080WAD

Texas Instruments
595-PTH08080WAD
PTH08080WAD

Mfr.:

Description:
DC/DC Converters - Through Hole 2.25A Wide Input/ Ou t Adj Mini Pwr Mdl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,188.05 ₹1,188.05
₹1,144.25 ₹5,721.25
₹1,125.61 ₹11,256.10
₹1,101.39 ₹27,534.75
₹1,076.23 ₹53,811.50
₹1,057.59 ₹95,183.10
₹1,040.82 ₹2,81,021.40
₹1,024.05 ₹5,52,987.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
10 W
12 V
4.5 V
18 V
900 mV to 5.5 V
2.25 A
15.24 mm (0.6 in)
12.7 mm (0.5 in)
8.18 mm (0.322 in)
Industrial
PTH08080W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 90
Subcategory: DC-DC Converters
Tradename: SWIFT
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.