PTH08T240WAS

Texas Instruments
595-PTH08T240WAS
PTH08T240WAS

Mfr.:

Description:
DC/DC Converters - SMD 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T240WAST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,677.99 ₹2,677.99
₹2,576.43 ₹12,882.15
₹2,535.43 ₹25,354.30
₹2,376.09 ₹59,402.25
₹2,333.23 ₹1,14,328.27
₹2,331.36 ₹6,85,419.84
539 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,681.72
Min:
1

Similar Product

Texas Instruments PTH08T240WAST
Texas Instruments
DC/DC Converters - SMD 10A 4.5-14V-Input Wi de-Out Adj Pwr Mdl A 595-PTH08T240WAS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Non-Isolated
1 Output
9 V
4.5 V
14 V
700 mV to 5.5 V
10 A
22.1 mm (0.87 in)
15.75 mm (0.62 in)
8.5 mm (0.335 in)
Industrial
PTH08T240W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 49
Subcategory: DC-DC Converters
Unit Weight: 1.539 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409101
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.