PTH08T250WAST

Texas Instruments
595-PTH08T250WAST
PTH08T250WAST

Mfr.:

Description:
DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
₹7,600.69 ₹15,20,138.00
400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹8,692.76
Min:
1

Similar Product

Texas Instruments PTH08T250WAS
Texas Instruments
DC/DC Converters - SMD 50A 4.5V to 14V Inp Non-Isolated A 595-P A 595-PTH08T250WAST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Non-Isolated
1 Output
9 V
4.5 V
14 V
700 mV to 3.6 V
50 A
Industrial
PTH08T250W
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409101
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

PTH08T250W T2 Family Power Module

Texas Instruments PTH08T250W High-performance, 50A rated, non-isolated power module has an input voltage range of 4.5V to 14V. The device is 2nd generation of the popular PTH series power modules with a reduced footprint and improved features. Features include output overcurrent and over-temperature shutdown, which protects against most load faults. A differential remote sense ensures tight load regulation. An adjustable under-voltage lockout allows the turn-on voltage threshold to be customized. Auto-Track™ sequencing is a popular feature that greatly simplifies the simultaneous power-up and power-down of multiple modules in a power system. Additionally, the capability to current share between multiple Texas Instruments PTH08T250W modules allows for load currents greater than 50 A on a single rail.