PTLV8542DR

595-PTLV8542DR
PTLV8542DR

Mfr.:

Description:
Operational Amplifiers - Op Amps 500 nA RRIO Nanopower Operational Amplifier 8-SOIC -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments TLV8542DR
Texas Instruments
Operational Amplifiers - Op Amps Dual 3.6-V 8-kHz ult ra-low quiescent

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2 Channel
8 kHz
3.5 mV/us
3.1 mV
100 fA
3.6 V
1.7 V
500 nA
30 mA
80 dB
264 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV8542
Reel
Cut Tape
MouseReel
Amplifier Type: Nanopower
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3.3 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
MXHTS:
8542330201
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.