PTN78060HAH

Texas Instruments
595-PTN78060HAH
PTN78060HAH

Mfr.:

Description:
DC/DC Converters - Through Hole 3A Wide-In Wide Outp ut Adj Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
612
324
Pending
288
Expected 08-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,736.52 ₹3,736.52
₹3,596.75 ₹17,983.75
₹3,541.77 ₹35,417.70
₹3,460.71 ₹86,517.75
₹3,390.82 ₹1,22,069.52
₹3,347.03 ₹3,61,479.24
₹3,279.00 ₹8,26,308.00
432 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
45 W
24 V
15 V
36 V
11.85 V to 22 V
3 A
Module
25.27 mm (0.995 in)
15.75 mm (0.62 in)
9 mm (0.354 in)
Industrial
PTN78060H
Brand: Texas Instruments
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 1.647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Mexico
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

PTN78060 Integrated Switching Regulators

Texas Instruments PTN78060 Integrated Switching Regulator (ISR) provides high-efficiency step-down voltage conversion for loads of up to 3A. The TI PTN78060W ISR may be set to any value within the output voltage range of 2.5V to 12.6V. The TI PTN78060H can be set to any value within the output voltage range of 11.85V to 22V. The Texas Instruments PTN78060 ISR features high-efficiency of up to 96% and also includes undervoltage lockout, an integral on/off inhibit, an output current limit, and overtemperature protection.