PTPS22916BYFPT

595-PTPS22916BYFPT
PTPS22916BYFPT

Mfr.:

Description:
Power Switch ICs - Power Distribution TPS22916 5.7-V, 2-A Ultra-Low Leakage Load Switch 4-DSBGA -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹103.43
Min:
1

Possible Replacement

Texas Instruments TPS22916BYFPT
Texas Instruments
Power Switch ICs - Power Distribution 5.5-V 2-A 60-mohm 10 -nA leakage load A A 595-TPS22916BYFPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Load Switch
1 Output
2 A
2 A
120 mOhms
105 us
5 us
1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
TPS22916
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.