PUC24612-1DBVR

595-PUC24612-1DBVR
PUC24612-1DBVR

Mfr.:

Description:
Switching Controllers High-Frequency Multi-Mode Controlle

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Flyback
1 Output
1 MHz
20 V
4 A
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: High frequency synchronous rectifier controller
Development Kit: UCC28780EVM-002, UCC24612-1EVM
Fall Time: 16 ns
Isolation: Non-Isolated
Operating Supply Current: 920 uA
Operating Supply Voltage: 12 V
Product: Multi Mode Synchronous Rectifier Controllers
Product Type: Switching Controllers
Rise Time: 32 ns
Series: UCC24612
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99