RC4559D

595-RC4559D
RC4559D

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Hi-Performance Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 420

Stock:
420 Can Dispatch Immediately
Quantities greater than 420 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.23 ₹106.23
₹76.78 ₹767.80
₹62.71 ₹1,567.75
₹59.36 ₹4,452.00
₹56.65 ₹16,995.00
₹54.79 ₹28,764.75
₹53.67 ₹56,353.50
₹52.83 ₹1,58,490.00
₹51.53 ₹3,09,180.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
2 V/us
6 mV
250 nA
30 V
10 V
3.3 mA
10 mA
100 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
RC4559
Tube
Amplifier Type: High Performance Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.