RC4580ID

595-RC4580ID
RC4580ID

Mfr.:

Description:
Audio Amplifiers Dual Audio Oper Amplifiers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,900

Stock:
6,900 Can Dispatch Immediately
Quantities greater than 6900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.93 ₹82.93
₹59.36 ₹593.60
₹48.17 ₹1,204.25
₹45.47 ₹3,410.25
₹43.33 ₹12,999.00
₹41.93 ₹22,013.25
₹40.44 ₹42,462.00
₹38.86 ₹99,093.00
₹37.92 ₹1,90,548.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹29.82
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹22.36
Min:
1

Similar Product

Texas Instruments RC4580IDR
Texas Instruments
Audio Amplifiers Dual Audio Oper Ampl ifiers A 595-RC4580 A 595-RC4580ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0005 %
SOIC-8
2 kOhms
4 V
32 V
- 40 C
+ 85 C
SMD/SMT
RC4580
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 12 MHz
Ib - Input Bias Current: 500 nA
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 5 V/us
Factory Pack Quantity: 75
Subcategory: Audio ICs
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 3 mV
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.