RC4580IP

Texas Instruments
595-RC4580IP
RC4580IP

Mfr.:

Description:
Audio Amplifiers Dual Audio Oper Ampl ifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 617

Stock:
617
Can Dispatch Immediately
On Order:
2,000
Expected 15-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51.25 ₹51.25
₹36.15 ₹361.50
₹30.00 ₹1,500.00
₹28.14 ₹2,814.00
₹26.09 ₹6,522.50
₹24.88 ₹12,440.00
₹23.95 ₹23,950.00
₹22.74 ₹56,850.00
₹22.08 ₹1,10,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.0005 %
PDIP-8
2 kOhms
4 V
32 V
- 40 C
+ 85 C
Through Hole
RC4580
Tube
Brand: Texas Instruments
GBP - Gain Bandwidth Product: 12 MHz
Ib - Input Bias Current: 500 nA
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
SR - Slew Rate: 5 V/us
Factory Pack Quantity: 50
Subcategory: Audio ICs
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 3 mV
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.