RDK-S2E

868-RDK-S2E
RDK-S2E

Mfr.:

Description:
Development Boards & Kits - ARM SERIAL-TO-ETHERNET REFERENCE DESIGN KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
ARM Cortex M3
Bulk
Brand: Texas Instruments
Data Bus Width: 32 bit
Description/Function: Design Kit
Interface Type: Ethernet, RS-232, UART, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Luminary Micro Stellaris® Intelligent Display Module with 3.5" Landscape Display

The Luminary Micro Stellaris® Intelligent Display Module with 3.5" Landscape Display Reference Design Kit (RDK-IDM-L35) offers a complete QVGA touch-screen user interface for control, automation, and instrumentation applications. This Luminary Micro device features several serial, digital, and analog connectivity options for easy implementation as a Human Machine Interface (HMI) touch display panel in an embedded control device. Software development for the RDK-IDM-L35 is simplified by using Luminary Micro´s comprehensive graphics library and ARM development tools from ARM tools partners. Stellaris IDMs are the first display modules available with the efficient performance and robust integration of an ARM® Cortex™-M3 MCU.