REF2920AIDBZT

Texas Instruments
595-REF2920AIDBZT
REF2920AIDBZT

Mfr.:

Description:
Voltage References 2.048V 100ppm/DegC 5 0uA SOT23-3 Series A 595-REF2920AIDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹117.41 ₹117.41
₹84.89 ₹848.90
₹76.87 ₹1,921.75
₹68.02 ₹6,802.00
Full Reel (Order in multiples of 250)
₹63.64 ₹15,910.00
₹59.82 ₹29,910.00
₹52.27 ₹52,270.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹86.66
Min:
1

Similar Product

Texas Instruments REF2920AIDBZR
Texas Instruments
Voltage References 2.048V 100ppm/DegC 5 0uA SOT23-3 Series A 595-REF2920AIDBZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series References
2.048 V
2 %
100 PPM / C
5.5 V
25 mA
- 40 C
+ 125 C
REF2920
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 42 uA
Product Type: Voltage References
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 50 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.