REF3025EAIDBZR

Texas Instruments
595-REF3025EAIDBZR
REF3025EAIDBZR

Mfr.:

Description:
Voltage References 20 ppm/C drift 24uA Iq in SOT-23-3 pack

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹112.75 ₹112.75
₹81.07 ₹810.70
₹72.96 ₹1,824.00
₹64.20 ₹6,420.00
₹60.01 ₹15,002.50
₹58.80 ₹29,400.00
Full Reel (Order in multiples of 3000)
₹49.85 ₹1,49,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
SMD/SMT
SOT-23-3
Series Precision References
1.25 V to 5 V
0.1 %
15 PPM/C
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 5.75 V
Input Voltage - Min: 1.8 V
Maximum Output Voltage: 2.5025 V
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.