REF3120AQDBZRQ1

Texas Instruments
595-REF3120AQDBZRQ1
REF3120AQDBZRQ1

Mfr.:

Description:
Voltage References Automotive 20-ppm/C (max) 100-uA 3-pi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,231

Stock:
5,231 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹341.04 ₹341.04
₹257.18 ₹2,571.80
₹236.68 ₹5,917.00
₹213.38 ₹21,338.00
₹202.20 ₹50,550.00
₹199.41 ₹99,705.00
₹190.09 ₹1,90,090.00
Full Reel (Order in multiples of 3000)
₹182.63 ₹5,47,890.00
₹179.84 ₹10,79,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
2.048 V
0.2 %
20 PPM / C
5.5 V
10 mA
- 40 C
+ 125 C
REF31
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 2.0521 V
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 135 uA
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.