REF35170QDBVR

Texas Instruments
595-REF35170QDBVR
REF35170QDBVR

Mfr.:

Description:
Voltage References 650-nA quiescent cur rent 12-ppm/ C drif

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,425

Stock:
1,425 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹207.79 ₹207.79
₹153.75 ₹1,537.50
₹140.70 ₹3,517.50
₹125.79 ₹12,579.00
₹118.34 ₹29,585.00
₹114.61 ₹57,305.00
₹112.75 ₹1,12,750.00
Full Reel (Order in multiples of 3000)
₹105.29 ₹3,15,870.00
₹103.43 ₹6,20,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Shunt Precision References
0.05 %
12 PPM / C
6 V
- 40 C
+ 125 C
REF35
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF35/REF35-Q1 Precision Voltage References

Texas Instruments REF35/REF35-Q1 Ultra-Low-Power High-Precision Voltage References are nanopower, low-drift, high-precision reference devices with high ±0.05% initial accuracy with power consumption below 700nA. Low-temperature drift (10ppm/°C) and long-term drift (20ppm at 1000hrs) ensure system stability and reliability. The low power consumption combined with high precision specifications recommend the REF35/REF35-Q1 components for various portable and low-current applications. The REF35-Q1 voltage references are AEC-Q100 qualified for automotive applications. These voltage references are used in driver monitoring, fault indicators, oscilloscopes, optical modules, and automotive front cameras.