REF35180QDBVRQ1

Texas Instruments
595-REF35180QDBVRQ1
REF35180QDBVRQ1

Mfr.:

Description:
Voltage References Automotive 650-nA q uiescent current 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,203

Stock:
2,203 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹240.40 ₹240.40
₹179.84 ₹1,798.40
₹164.00 ₹4,100.00
₹147.22 ₹14,722.00
₹138.84 ₹34,710.00
₹135.11 ₹67,555.00
₹132.32 ₹1,32,320.00
Full Reel (Order in multiples of 3000)
₹122.07 ₹3,66,210.00
₹119.27 ₹7,15,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Series References
1.2 V to 5 V
0.05 %
15 PPM / C
1.8 V
- 40 C
+ 125 C
REF35
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: REF35EVM
Moisture Sensitive: Yes
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF35/REF35-Q1 Precision Voltage References

Texas Instruments REF35/REF35-Q1 Ultra-Low-Power High-Precision Voltage References are nanopower, low-drift, high-precision reference devices with high ±0.05% initial accuracy with power consumption below 700nA. Low-temperature drift (10ppm/°C) and long-term drift (20ppm at 1000hrs) ensure system stability and reliability. The low power consumption combined with high precision specifications recommend the REF35/REF35-Q1 components for various portable and low-current applications. The REF35-Q1 voltage references are AEC-Q100 qualified for automotive applications. These voltage references are used in driver monitoring, fault indicators, oscilloscopes, optical modules, and automotive front cameras.