REF4132A33DBVRQ1

Texas Instruments
595-REF4132A33DBVRQ1
REF4132A33DBVRQ1

Mfr.:

Description:
Voltage References Automotive 12-ppm/ C low-noise low-power A 595-REF4132A33DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,507

Stock:
5,507 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹350.36 ₹350.36
₹264.63 ₹2,646.30
₹243.20 ₹6,080.00
₹219.90 ₹21,990.00
₹207.79 ₹51,947.50
₹205.93 ₹1,02,965.00
₹195.68 ₹1,95,680.00
Full Reel (Order in multiples of 3000)
₹192.88 ₹5,78,640.00
₹185.43 ₹11,12,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹317.74
Min:
1

Similar Product

Texas Instruments REF4132A33DBVR
Texas Instruments
Voltage References 12-ppm/ C low-noise low-power precision A 595-REF4132A33DBVRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series References
3.3 V
0.05 %
12 PPM / C
5.5 V
- 40 C
+ 125 C
REF4132
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 80 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

REF4132/REF4132-Q1 Precision Voltage Reference

Texas Instruments REF4132/REF4132-Q1 Precision Voltage Reference is a low-temperature drift (12ppm/°C), low-power, high-precision CMOS voltage reference. The device features ±0.05% initial accuracy and a low operating current with a power consumption of less than 100µA. This device also offers a very low output noise of 15µVp-p/V, enabling it to maintain high signal integrity with high-resolution data converters in noise-critical systems. In the same SOT-23-5 package, Texas Instruments REF4132/REF4132-Q1 offers enhanced specifications and pin-to-pin replacements for LM4128 and LM4132.