REF5020IDGKR

Texas Instruments
595-REF5020IDGKR
REF5020IDGKR

Mfr.:

Description:
Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5020IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹726.80 ₹726.80
₹562.81 ₹5,628.10
₹520.88 ₹13,022.00
₹476.15 ₹47,615.00
₹451.92 ₹1,12,980.00
₹450.99 ₹2,25,495.00
₹443.54 ₹4,43,540.00
Full Reel (Order in multiples of 2500)
₹413.72 ₹10,34,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹781.78
Min:
1

Similar Product

Texas Instruments REF5020IDGKT
Texas Instruments
Voltage References Lo Noise Very Lo Dri ft Prec Vltg Ref A A 595-REF5020IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
VSSOP-8
Series Precision References
2.048 V
0.05 %
3 PPM / C
18 V
10 mA
- 40 C
+ 125 C
REF5020
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.