REF6230IDGKT

Texas Instruments
595-REF6230IDGKT
REF6230IDGKT

Mfr.:

Description:
Voltage References 3-V 3-ppm/ C high-p recision voltage ref A 595-REF6230IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
250
Expected 23-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,116.30 ₹1,116.30
₹874.03 ₹8,740.30
₹814.39 ₹20,359.75
₹733.33 ₹73,333.00
Full Reel (Order in multiples of 250)
₹701.65 ₹1,75,412.50
₹672.76 ₹3,36,380.00
₹662.51 ₹6,62,510.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
VSSOP-8
Series Precision References
3 V
0.05 %
3 PPM / C
5.5 V
1.1 mA
- 40 C
+ 125 C
REF6230
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 820 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF6200 High Precision Voltage References

Texas Instruments REF6200 High Precision Voltage References have an integrated low output impedance buffer that enables the user to directly drive the reference (REF) pin of precision data converters. This can be done while preserving linearity, distortion, and noise performance. Most precision SAR and delta-sigma analog-to-digital converters (ADCs) switch binary-weighted capacitors onto the REF pin during the conversion process.