REF80000B1NAJT

Texas Instruments
595-REF80000B1NAJT
REF80000B1NAJT

Mfr.:

Description:
Voltage References Temperature-controll ed buried-Zener ref

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹9,199.66 ₹22,99,915.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
SMD/SMT
LCCC-20
Shunt Adjustable Precision References
7.6 V
0.05 PPM/C
- 55 C
+ 125 C
REF80
Reel
Brand: Texas Instruments
Development Kit: REF8EVM
Input Voltage: 10 V to 16.5 V
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 15 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REF80 Temp-Controlled Buried Zener Reference

Texas Instruments REF80 Temperature-Controlled Buried Zener Reference combines a precision 7.6V reference with an internal heater to achieve a low-temperature drift of 0.05ppm/°C. The integrated heater keeps the internal temperature of the die at a constant set point, which helps the reference voltage stay constant regardless of ambient temperature variations. The internal temperature is pre-programmed to eliminate design complexities, enabling fast design cycles, easy bring-up, and no dependence on costly external precision components. This highly integrated reference features a 20-pin LCCC hermetically sealed ceramic package that provides excellent long-term stability of <1ppm. Texas Instruments REF80 Temperature-Controlled Buried Zener Reference is ideal for parametric and source measurement units, lab and field instrumentation, weight scales, battery-test equipment, digital multimeters, and data acquisition applications.