REG101NA-3/250

Texas Instruments
595-REG101NA-3/250
REG101NA-3/250

Mfr.:

Description:
LDO Voltage Regulators 100mA 3V LDO A 595-R EG101NA-3/3K A 595- A 595-REG101NA-3/3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹424.90 ₹424.90
₹322.40 ₹3,224.00
₹297.24 ₹7,431.00
₹269.29 ₹26,929.00
Full Reel (Order in multiples of 250)
₹256.25 ₹64,062.50
₹254.38 ₹1,27,190.00
₹238.54 ₹2,38,540.00
₹233.88 ₹5,84,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3 V
100 mA
1 Output
Positive
500 uA
1.8 V
10 V
Fixed
- 40 C
+ 85 C
60 mV
REG101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 130 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.267 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.