REG101NA-5/250

Texas Instruments
595-REG101NA-5/250
REG101NA-5/250

Mfr.:

Description:
LDO Voltage Regulators DMOS 100mA LDO Reg A 595-REG101NA-5/3K A A 595-REG101NA-5/3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,015

Stock:
4,015 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹394.15 ₹394.15
₹303.77 ₹3,037.70
₹280.47 ₹7,011.75
₹271.15 ₹27,115.00
Full Reel (Order in multiples of 250)
₹261.84 ₹65,460.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
100 mA
1 Output
Positive
500 uA
1.8 V
10 V
Fixed
- 40 C
+ 85 C
60 mV
REG101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 10 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.267 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.