REG101UA-3

Texas Instruments
595-REG101UA-3
REG101UA-3

Mfr.:

Description:
LDO Voltage Regulators DMOS 100mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹375.52 ₹375.52
₹283.27 ₹2,832.70
₹259.97 ₹6,499.25
₹233.88 ₹17,541.00
₹217.11 ₹65,133.00
₹216.18 ₹1,13,494.50
₹205.00 ₹2,15,250.00
₹201.27 ₹5,13,238.50
₹200.34 ₹10,06,708.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3 V
100 mA
1 Output
Positive
500 uA
1.8 V
10 V
Fixed
- 40 C
+ 85 C
60 mV
REG101
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 10 mV at 2 mA
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 1.267 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.