REG102GA-AG4

Texas Instruments
595-REG102GA-AG4
REG102GA-AG4

Mfr.:

Description:
LDO Voltage Regulators DMOS 250 mA LDO Reg ALT 595-REG102GA-A A ALT 595-REG102GA-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹481.74 ₹481.74
₹363.40 ₹3,634.00
₹333.58 ₹8,339.50
₹300.04 ₹23,403.12
₹285.13 ₹66,720.42
₹283.27 ₹1,54,665.42
₹265.56 ₹2,69,277.84
₹259.97 ₹6,08,329.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹481.74
Min:
1

Similar Product

Texas Instruments REG102GA-A
Texas Instruments
LDO Voltage Regulators DMOS 250 mA LDO Reg A 595-REG102GA-A/2K5 A 595-REG102GA-A/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
2.5 V to 5.5 V
250 mA
1 Output
Positive
600 uA
1.8 V
10 V
Adjustable
- 40 C
+ 85 C
150 mV
REG102
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 10 mV at 5 mA
Ib - Input Bias Current: 400 uA
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.