REG102NA-3/250

Texas Instruments
595-REG102NA-3/250
REG102NA-3/250

Mfr.:

Description:
LDO Voltage Regulators DMOS 250 mA LDO Reg A 595-REG102NA-3/3K A 595-REG102NA-3/3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹411.86 ₹411.86
₹310.29 ₹3,102.90
₹285.13 ₹7,128.25
₹257.18 ₹25,718.00
Full Reel (Order in multiples of 250)
₹248.79 ₹62,197.50
₹242.27 ₹1,21,135.00
₹233.88 ₹2,33,880.00
₹231.09 ₹5,77,725.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹411.86
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3 V
250 mA
1 Output
Positive
600 uA
1.8 V
10 V
Fixed
- 40 C
+ 85 C
150 mV
REG102
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 10 mV at 5 mA
Ib - Input Bias Current: 400 uA
Operating Supply Current: 400 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99